
RNCF1206BKE174K | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKE174KTR-ND - Tape & Reel (TR) 738-RNCF1206BKE174KCT-ND - Cut Tape (CT) 738-RNCF1206BKE174KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE174K |
Description | RES SMD 174K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE174K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.97400 | kr.9.74 |
| 25 | kr.0.90240 | kr.22.56 |
| 50 | kr.0.85380 | kr.42.69 |
| 100 | kr.0.80640 | kr.80.64 |
| 250 | kr.0.74896 | kr.187.24 |
| 500 | kr.0.70958 | kr.354.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67388 | kr.673.88 |
| 2.000 | kr.0.64164 | kr.1,283.28 |
| 3.000 | kr.0.62433 | kr.1,872.99 |
| 5.000 | kr.0.60414 | kr.3,020.70 |
| 7.000 | kr.0.59177 | kr.4,142.39 |
| 10.000 | kr.0.57944 | kr.5,794.40 |
| 12.000 | kr.0.57343 | kr.6,881.16 |
| 24.000 | kr.0.55235 | kr.13,256.40 |
| 25.000 | kr.0.55119 | kr.13,779.75 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

