Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF1206BKE133K | |
|---|---|
DigiKey Part Number | RNCF1206BKE133K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE133K |
Description | RES SMD 133K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE133K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF1206TKT133K | Stackpole Electronics Inc | 0 | RNCF1206TKT133K-ND | kr.3.60345 | Upgrade |
| RNCF1206TTT133K | Stackpole Electronics Inc | 0 | RNCF1206TTT133K-ND | kr.3.27745 | Upgrade |
| CPF1206B133KE1 | TE Connectivity Passive Product | 0 | CPF1206B133KE1-ND | kr.1.23880 | Direct |
| AT1206BRD07133KL | YAGEO | 8.073 | 13-AT1206BRD07133KLCT-ND | kr.1.92000 | Upgrade |
| ERA-8AEB1333V | Panasonic Industry | 1.438 | 10-ERA-8AEB1333VCT-ND | kr.1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60414 | kr.3,020.70 |
| Unit Price without VAT: | kr.0.60414 |
|---|---|
| Unit Price with VAT: | kr.0.75518 |










