
RNCF1206BKE100R | |
|---|---|
DigiKey Part Number | 738-RNCF1206BKE100RTR-ND - Tape & Reel (TR) 738-RNCF1206BKE100RCT-ND - Cut Tape (CT) 738-RNCF1206BKE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKE100R |
Description | RES SMD 100 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.79700 | kr.7.97 |
| 25 | kr.0.76920 | kr.19.23 |
| 50 | kr.0.75620 | kr.37.81 |
| 100 | kr.0.70220 | kr.70.22 |
| 250 | kr.0.66536 | kr.166.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.67599 | kr.675.99 |
| 2.000 | kr.0.64622 | kr.1,292.44 |
| 3.000 | kr.0.61728 | kr.1,851.84 |
| 5.000 | kr.0.59362 | kr.2,968.10 |
| 7.000 | kr.0.58011 | kr.4,060.77 |
| 10.000 | kr.0.57522 | kr.5,752.20 |
| 12.000 | kr.0.55407 | kr.6,648.84 |
| 24.000 | kr.0.55291 | kr.13,269.84 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

