
RNCF1206BKC698R | |
|---|---|
DigiKey Part Number | RNCF1206BKC698RTR-ND - Tape & Reel (TR) RNCF1206BKC698RCT-ND - Cut Tape (CT) RNCF1206BKC698RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BKC698R |
Description | RES SMD 698 OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BKC698R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.82300 | kr.8.23 |
| 25 | kr.0.76400 | kr.19.10 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.68220 | kr.68.22 |
| 250 | kr.0.63376 | kr.158.44 |
| 500 | kr.0.60018 | kr.300.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60969 | kr.609.69 |
| 2.000 | kr.0.58034 | kr.1,160.68 |
| 3.000 | kr.0.56458 | kr.1,693.74 |
| 5.000 | kr.0.54616 | kr.2,730.80 |
| 7.000 | kr.0.53488 | kr.3,744.16 |
| 10.000 | kr.0.52363 | kr.5,236.30 |
| 12.000 | kr.0.51814 | kr.6,217.68 |
| 24.000 | kr.0.49889 | kr.11,973.36 |
| 25.000 | kr.0.49783 | kr.12,445.75 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

