2.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206BKC2K80

DigiKey Part Number
738-RNCF1206BKC2K80TR-ND - Tape & Reel (TR)
738-RNCF1206BKC2K80CT-ND - Cut Tape (CT)
738-RNCF1206BKC2K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206BKC2K80
Description
RES SMD 2.8K OHM 0.1% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206BKC2K80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.88100kr.8.81
25kr.0.81800kr.20.45
50kr.0.77280kr.38.64
100kr.0.72980kr.72.98
250kr.0.67796kr.169.49
500kr.0.64222kr.321.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.60969kr.609.69
2.000kr.0.58034kr.1,160.68
3.000kr.0.56458kr.1,693.74
5.000kr.0.54616kr.2,730.80
7.000kr.0.53488kr.3,744.16
10.000kr.0.52363kr.5,236.30
12.000kr.0.51814kr.6,217.68
24.000kr.0.49889kr.11,973.36
25.000kr.0.49783kr.12,445.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750