
RNCF1206AKT10R0 | |
|---|---|
DigiKey Part Number | RNCF1206AKT10R0TR-ND - Tape & Reel (TR) RNCF1206AKT10R0CT-ND - Cut Tape (CT) RNCF1206AKT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206AKT10R0 |
Description | RES SMD 10 OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206AKT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.92600 | kr.29.26 |
| 25 | kr.2.85240 | kr.71.31 |
| 50 | kr.2.78040 | kr.139.02 |
| 100 | kr.2.64400 | kr.264.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64800 | kr.2,648.00 |
| 2.000 | kr.2.53365 | kr.5,067.30 |
| 3.000 | kr.2.47281 | kr.7,418.43 |
| 5.000 | kr.2.47234 | kr.12,361.70 |
| 7.000 | kr.2.37876 | kr.16,651.32 |
| 10.000 | kr.2.31650 | kr.23,165.00 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

