499 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805TKY499R

DigiKey Part Number
738-RNCF0805TKY499RTR-ND - Tape & Reel (TR)
738-RNCF0805TKY499RCT-ND - Cut Tape (CT)
738-RNCF0805TKY499RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805TKY499R
Description
RES SMD 499 OHM 0.01% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805TKY499R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805TKW499RStackpole Electronics Inc1.726738-RNCF0805TKW499RCT-NDkr.16.67000Parametric Equivalent
In-Stock: 464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.32000kr.10.32
10kr.8.55100kr.85.51
25kr.7.93560kr.198.39
50kr.7.51000kr.375.50
100kr.7.11830kr.711.83
250kr.6.65716kr.1,664.29
500kr.6.34872kr.3,174.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.07354kr.6,073.54
2.000kr.5.82958kr.11,659.16
3.000kr.5.70043kr.17,101.29
5.000kr.5.55101kr.27,755.05
7.000kr.5.46024kr.38,221.68
10.000kr.5.37029kr.53,702.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.32000
Unit Price with VAT:kr.12.90000