
RNCF0805TKY1K50 | |
|---|---|
DigiKey Part Number | 738-RNCF0805TKY1K50TR-ND - Tape & Reel (TR) 738-RNCF0805TKY1K50CT-ND - Cut Tape (CT) 738-RNCF0805TKY1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY1K50 |
Description | RES SMD 1.5K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.7.99200 | kr.79.92 |
| 25 | kr.7.60600 | kr.190.15 |
| 50 | kr.7.19700 | kr.359.85 |
| 100 | kr.6.66870 | kr.666.87 |
| 250 | kr.6.37956 | kr.1,594.89 |
| 500 | kr.6.08416 | kr.3,042.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.87176 | kr.5,871.76 |
| 2.000 | kr.5.70245 | kr.11,404.90 |
| 3.000 | kr.5.63472 | kr.16,904.16 |
| 5.000 | kr.5.56700 | kr.27,835.00 |
| 7.000 | kr.5.46374 | kr.38,246.18 |
| 10.000 | kr.5.44099 | kr.54,409.90 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |

