2 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805TKW2K00

DigiKey Part Number
738-RNCF0805TKW2K00TR-ND - Tape & Reel (TR)
738-RNCF0805TKW2K00CT-ND - Cut Tape (CT)
738-RNCF0805TKW2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805TKW2K00
Description
RES SMD 2K OHM 0.01% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805TKW2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.95000kr.15.95
10kr.13.19400kr.131.94
25kr.12.21960kr.305.49
50kr.11.60360kr.580.18
100kr.11.01270kr.1,101.27
250kr.10.31936kr.2,579.84
500kr.9.85822kr.4,929.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.92072kr.9,920.72
2.000kr.9.54032kr.19,080.64
3.000kr.9.33932kr.28,017.96
5.000kr.9.10726kr.45,536.30
7.000kr.8.96644kr.62,765.08
Manufacturers Standard Package
Unit Price without VAT:kr.15.95000
Unit Price with VAT:kr.19.93750