4.99 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE4K99

DigiKey Part Number
738-RNCF0805DTE4K99TR-ND - Tape & Reel (TR)
738-RNCF0805DTE4K99CT-ND - Cut Tape (CT)
738-RNCF0805DTE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE4K99
Description
RES SMD 4.99K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BKE4K99Stackpole Electronics Inc89RTAN0805BKE4K99CT-NDkr.2.24000Upgrade
RNCF0805BTE4K99Stackpole Electronics Inc2.037738-RNCF0805BTE4K99CT-NDkr.0.83000Parametric Equivalent
RR1220P-4991-D-MSusumu50.449RR12P4.99KDCT-NDkr.0.64000Direct
AT0805BRD074K99LYAGEO3.50013-AT0805BRD074K99LCT-NDkr.2.24000Upgrade
CPF0805B4K99E1TE Connectivity Passive Product1.0691712-CPF0805B4K99E1CT-NDkr.1.54000Upgrade
In-Stock: 1.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.16920kr.4.23
50kr.0.16160kr.8.08
100kr.0.15190kr.15.19
250kr.0.14104kr.35.26
500kr.0.13332kr.66.66
1.000kr.0.12615kr.126.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11174kr.558.70
10.000kr.0.10652kr.1,065.20
15.000kr.0.10372kr.1,555.80
25.000kr.0.10046kr.2,511.50
35.000kr.0.09847kr.3,446.45
50.000kr.0.09649kr.4,824.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000