4.12 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE4K12

DigiKey Part Number
738-RNCF0805DTE4K12TR-ND - Tape & Reel (TR)
738-RNCF0805DTE4K12CT-ND - Cut Tape (CT)
738-RNCF0805DTE4K12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE4K12
Description
RES SMD 4.12K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE4K12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB4121VPanasonic Industry1.386P4.12KDACT-NDkr.0.63000Upgrade
RP73PF2A4K12BTDFTE Connectivity Passive Product3.6991712-RP73PF2A4K12BTDFCT-NDkr.2.09000Similar
RT0805BRD074K12LYAGEO7.325YAG4910CT-NDkr.0.63000Similar
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.17240kr.4.31
50kr.0.16240kr.8.12
100kr.0.15340kr.15.34
250kr.0.14228kr.35.57
500kr.0.13440kr.67.20
1.000kr.0.12712kr.127.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11262kr.563.10
10.000kr.0.10736kr.1,073.60
15.000kr.0.10454kr.1,568.10
25.000kr.0.10126kr.2,531.50
35.000kr.0.09925kr.3,473.75
50.000kr.0.09725kr.4,862.50
60.000kr.0.09628kr.5,776.80
120.000kr.0.09286kr.11,143.20
125.000kr.0.09268kr.11,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750