Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF0805DTE48R7 | |
|---|---|
DigiKey Part Number | RNCF0805DTE48R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE48R7 |
Description | RES SMD 48.7 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE48R7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE48R7 | Stackpole Electronics Inc | 0 | RNCF0805BKE48R7-ND | kr.0.56808 | Parametric Equivalent |
| RNCF0805BTE48R7 | Stackpole Electronics Inc | 0 | RNCF0805BTE48R7-ND | kr.0.41953 | Parametric Equivalent |
| RNCF0805DKE48R7 | Stackpole Electronics Inc | 0 | RNCF0805DKE48R7-ND | kr.0.18616 | Parametric Equivalent |
| AT0805BRD0748R7L | YAGEO | 0 | AT0805BRD0748R7L-ND | kr.1.18372 | Upgrade |
| AT0805CRD0748R7L | YAGEO | 0 | AT0805CRD0748R7L-ND | kr.0.80368 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11262 | kr.563.10 |
| Unit Price without VAT: | kr.0.11262 |
|---|---|
| Unit Price with VAT: | kr.0.14078 |







