
RNCF0805DTE2K37 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE2K37TR-ND - Tape & Reel (TR) 738-RNCF0805DTE2K37CT-ND - Cut Tape (CT) 738-RNCF0805DTE2K37DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE2K37 |
Description | RES SMD 2.37K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE2K37 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR1220P-2371-D-M | Susumu | 6.964 | RR12P2.37KDCT-ND | kr.0.63000 | Direct |
| ERA-6AEB2371V | Panasonic Industry | 20.568 | 10-ERA-6AEB2371VCT-ND | kr.0.63000 | Upgrade |
| RG2012P-2371-B-T5 | Susumu | 1.800 | 408-RG2012P-2371-B-T5CT-ND | kr.0.76000 | Upgrade |
| RT0805BRD072K37L | YAGEO | 5.114 | YAG4875CT-ND | kr.0.63000 | Upgrade |
| RT0805DRD072K37L | YAGEO | 3.060 | 311-2727-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.18400 | kr.1.84 |
| 25 | kr.0.17240 | kr.4.31 |
| 50 | kr.0.16240 | kr.8.12 |
| 100 | kr.0.15340 | kr.15.34 |
| 250 | kr.0.14228 | kr.35.57 |
| 500 | kr.0.13440 | kr.67.20 |
| 1.000 | kr.0.12712 | kr.127.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11262 | kr.563.10 |
| 10.000 | kr.0.10736 | kr.1,073.60 |
| 15.000 | kr.0.10454 | kr.1,568.10 |
| 25.000 | kr.0.10126 | kr.2,531.50 |
| 35.000 | kr.0.09925 | kr.3,473.75 |
| 50.000 | kr.0.09725 | kr.4,862.50 |
| 60.000 | kr.0.09628 | kr.5,776.80 |
| 120.000 | kr.0.09286 | kr.11,143.20 |
| 125.000 | kr.0.09268 | kr.11,585.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

