RNCF0805DTE221R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.81256
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.54945
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.172
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.23651
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9.290
Unit Price: kr.1.99000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Similar


YAGEO
In Stock: 4.820
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.19094
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet
221 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE221R

DigiKey Part Number
RNCF0805DTE221R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTE221R
Description
RES SMD 221 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
221 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE221R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD07221RLYAGEO0AT0805BRD07221RL-NDkr.1.19679Upgrade
AT0805CRD07221RLYAGEO0AT0805CRD07221RL-NDkr.0.81256Upgrade
AT0805DRD07221RLYAGEO0AT0805DRD07221RL-NDkr.0.54945Upgrade
ERA-6AEB2210VPanasonic Industry8.172P221DACT-NDkr.0.64000Upgrade
PAT0805E2210BST1Vishay Dale Thin Film0PAT0805E2210BST1-NDkr.3.22949Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11387kr.569.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.11387
Unit Price with VAT:kr.0.14234