220 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE220R

DigiKey Part Number
738-RNCF0805DTE220RTR-ND - Tape & Reel (TR)
738-RNCF0805DTE220RCT-ND - Cut Tape (CT)
738-RNCF0805DTE220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE220R
Description
RES SMD 220 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BKE220RStackpole Electronics Inc0RTAN0805BKE220RCT-NDkr.2.22000Upgrade
RNCF0805BTE220RStackpole Electronics Inc9.697738-RNCF0805BTE220RCT-NDkr.0.82000Parametric Equivalent
ERA-6AED221VPanasonic Industry4.200P123823CT-NDkr.1.78000Direct
RS2012P-221-D-T5-3Susumu4.944408-RS2012P-221-D-T5-3CT-NDkr.1.90000Direct
RG2012P-221-B-T5Susumu2.980RG20P220BCT-NDkr.0.63000Upgrade
In-Stock: 3.748
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.17240kr.4.31
50kr.0.16240kr.8.12
100kr.0.15340kr.15.34
250kr.0.14228kr.35.57
500kr.0.13440kr.67.20
1.000kr.0.12712kr.127.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11262kr.563.10
10.000kr.0.10736kr.1,073.60
15.000kr.0.10454kr.1,568.10
25.000kr.0.10126kr.2,531.50
35.000kr.0.09925kr.3,473.75
50.000kr.0.09725kr.4,862.50
60.000kr.0.09628kr.5,776.80
120.000kr.0.09286kr.11,143.20
125.000kr.0.09268kr.11,585.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750