
RNCF0805DTE160R | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE160RTR-ND - Tape & Reel (TR) 738-RNCF0805DTE160RCT-ND - Cut Tape (CT) 738-RNCF0805DTE160RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE160R |
Description | RES SMD 160 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE160R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.16960 | kr.4.24 |
| 50 | kr.0.16200 | kr.8.10 |
| 100 | kr.0.15240 | kr.15.24 |
| 250 | kr.0.14148 | kr.35.37 |
| 500 | kr.0.13374 | kr.66.87 |
| 1.000 | kr.0.12654 | kr.126.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11209 | kr.560.45 |
| 10.000 | kr.0.10685 | kr.1,068.50 |
| 15.000 | kr.0.10404 | kr.1,560.60 |
| 25.000 | kr.0.10078 | kr.2,519.50 |
| 35.000 | kr.0.09878 | kr.3,457.30 |
| 50.000 | kr.0.09679 | kr.4,839.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

