
RNCF0805DTE110K | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE110KTR-ND - Tape & Reel (TR) 738-RNCF0805DTE110KCT-ND - Cut Tape (CT) 738-RNCF0805DTE110KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE110K |
Description | RES SMD 110K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE110K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.17400 | kr.4.35 |
| 50 | kr.0.16380 | kr.8.19 |
| 100 | kr.0.15490 | kr.15.49 |
| 250 | kr.0.14360 | kr.35.90 |
| 500 | kr.0.13568 | kr.67.84 |
| 1.000 | kr.0.12832 | kr.128.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11369 | kr.568.45 |
| 10.000 | kr.0.10837 | kr.1,083.70 |
| 15.000 | kr.0.10553 | kr.1,582.95 |
| 25.000 | kr.0.10222 | kr.2,555.50 |
| 35.000 | kr.0.10019 | kr.3,506.65 |
| 50.000 | kr.0.09817 | kr.4,908.50 |
| 60.000 | kr.0.09719 | kr.5,831.40 |
| 120.000 | kr.0.09374 | kr.11,248.80 |
| 125.000 | kr.0.09355 | kr.11,693.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

