RNCF0805DTC82K5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.34072
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56640
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.92759
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.523
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.76996
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.34417
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.46774
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.75714
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet

Upgrade


Susumu
In Stock: 3.618
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.22998
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.02716
Datasheet

Upgrade


Susumu
In Stock: 3.750
Unit Price: kr.0.64000
Datasheet
82.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC82K5

DigiKey Part Number
RNCF0805DTC82K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC82K5
Description
RES SMD 82.5K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC82K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT82K5Stackpole Electronics Inc0RNCF0805BKT82K5-NDkr.1.34072Upgrade
AT0805DRE0782K5LYAGEO0AT0805DRE0782K5L-NDkr.0.56640Upgrade
CPF0805B82K5E1TE Connectivity Passive Product0CPF0805B82K5E1-NDkr.0.92759Upgrade
ERA-6AEB8252VPanasonic Industry10.523P82.5KDACT-NDkr.0.64000Upgrade
MCU08050D8252BP500Vishay0231225678253-NDkr.0.76996Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11387kr.569.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.11387
Unit Price with VAT:kr.0.14234