RNCF0805DTC62R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 8.699
cms-unit-price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: kr.0.56817
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 896
cms-unit-price: kr.1.67000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.784
cms-unit-price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.1.47232
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.0.75950
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.1.83332
Datasheet

Upgrade


Susumu
In Stock: 3.911
cms-unit-price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.0.23070
Datasheet

Upgrade


Susumu
In Stock: 0
cms-unit-price: kr.1.13749
Datasheet

Upgrade


YAGEO
In Stock: 5.212
cms-unit-price: kr.1.03000
Datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: kr.0.47594
Datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: kr.0.40738
Datasheet

Upgrade


YAGEO
In Stock: 0
cms-unit-price: kr.0.35428
Datasheet
62 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC62R0

DigiKey Part Number
RNCF0805DTC62R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC62R0
Description
RES SMD 62 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC62R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.11422kr.571.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.11422
Unit Price with VAT:kr.0.14278