RNCF0805DTC619R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56640
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.07079
Datasheet

Upgrade


Panasonic Industry
In Stock: 18.423
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.46774
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.61059
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet

Upgrade


Susumu
In Stock: 4.993
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.21488
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.36733
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.23364
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.3.48909
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.89094
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.45481
Datasheet
619 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC619R

DigiKey Part Number
RNCF0805DTC619R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC619R
Description
RES SMD 619 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
619 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC619R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE07619RLYAGEO0AT0805DRE07619RL-NDkr.0.56640Upgrade
CPF0805B619RE1TE Connectivity Passive Product0CPF0805B619RE1-NDkr.1.07079Upgrade
ERA-6AEB6190VPanasonic Industry18.423P619DACT-NDkr.0.64000Upgrade
MCU08050D6190BP500Vishay0231225676191-NDkr.0.70031Upgrade
RG2012N-6190-B-T5Susumu0RG2012N-6190-B-T5-NDkr.1.46774Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11387kr.569.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.11387
Unit Price with VAT:kr.0.14234