Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RNCF0805DTC2K80 | |
|---|---|
DigiKey Part Number | RNCF0805DTC2K80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTC2K80 |
Description | RES SMD 2.8K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTC2K80 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805DRE072K8L | YAGEO | 0 | AT0805DRE072K8L-ND | kr.0.56640 | Upgrade |
| PHP00805H2801BBT1 | Vishay Dale Thin Film | 0 | PHP00805H2801BBT1-ND | kr.3.90446 | Similar |
| PHP00805H2801BST1 | Vishay Dale Thin Film | 0 | PHP00805H2801BST1-ND | kr.3.90446 | Similar |
| RT0805BRE072K8L | YAGEO | 0 | RT0805BRE072K8L-ND | kr.0.47446 | Similar |
| RT0805CRE072K8L | YAGEO | 0 | RT0805CRE072K8L-ND | kr.0.35318 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11387 | kr.569.35 |
| Unit Price without VAT: | kr.0.11387 |
|---|---|
| Unit Price with VAT: | kr.0.14234 |




