RNCF0805DTC28R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56640
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35318
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.10456
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20195
Datasheet
28 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC28R0

DigiKey Part Number
RNCF0805DTC28R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC28R0
Description
RES SMD 28 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
28 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC28R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE0728RLYAGEO0AT0805DRE0728RL-NDkr.0.56640Upgrade
RT0805BRE0728RLYAGEO0RT0805BRE0728RL-NDkr.0.47446Similar
RT0805CRE0728RLYAGEO0RT0805CRE0728RL-NDkr.0.35318Similar
RT0805DRE0728RLYAGEO0RT0805DRE0728RL-NDkr.0.10456Similar
RT0805WRE0728RLYAGEO0RT0805WRE0728RL-NDkr.1.20195Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11387kr.569.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.11387
Unit Price with VAT:kr.0.14234