RNCF0805DTC24R9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12.700
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.56817
Datasheet

Similar


YAGEO
In Stock: 284
Unit Price: kr.1.48000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.43104
Datasheet

Similar


YAGEO
In Stock: 13.300
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20570
Datasheet
24.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC24R9

DigiKey Part Number
RNCF0805DTC24R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DTC24R9
Description
RES SMD 24.9 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC24R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11422kr.571.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.11422
Unit Price with VAT:kr.0.14278