RNCF0805DKE681K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41953
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11262
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.80368
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.54345
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.000
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.475
Unit Price: kr.2.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.51730
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.86182
Datasheet

Similar


YAGEO
In Stock: 4.082
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.40168
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18120
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.39071
Datasheet
681 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE681K

DigiKey Part Number
RNCF0805DKE681K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE681K
Description
RES SMD 681K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
681 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE681K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE681KStackpole Electronics Inc0RNCF0805BKE681K-NDkr.0.56808Parametric Equivalent
RNCF0805BTE681KStackpole Electronics Inc0RNCF0805BTE681K-NDkr.0.41953Parametric Equivalent
RNCF0805DTE681KStackpole Electronics Inc0RNCF0805DTE681K-NDkr.0.11262Parametric Equivalent
AT0805BRD07681KLYAGEO0AT0805BRD07681KL-NDkr.1.18372Upgrade
AT0805CRD07681KLYAGEO0AT0805CRD07681KL-NDkr.0.80368Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18616kr.930.80
Unit Price without VAT:kr.0.18616
Unit Price with VAT:kr.0.23270