RNCF0805CTE210K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.20052
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.81509
Datasheet

Upgrade


Panasonic Industry
In Stock: 10
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.23956
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.18024
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.07499
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.03458
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 969
Unit Price: kr.2.06000
Datasheet

Similar


YAGEO
In Stock: 498
Unit Price: kr.1.54000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51372
Datasheet
210 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805CTE210K

DigiKey Part Number
RNCF0805CTE210K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805CTE210K
Description
RES SMD 210K OHM 0.25% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
210 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805CTE210K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53616kr.2,680.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.53616
Unit Price with VAT:kr.0.67020