
RNCF0805CKE49R9 | |
|---|---|
DigiKey Part Number | RNCF0805CKE49R9TR-ND - Tape & Reel (TR) RNCF0805CKE49R9CT-ND - Cut Tape (CT) RNCF0805CKE49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805CKE49R9 |
Description | RES SMD 49.9 OHM 0.25% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805CKE49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.81000 | kr.8.10 |
| 25 | kr.0.75120 | kr.18.78 |
| 50 | kr.0.70860 | kr.35.43 |
| 100 | kr.0.67000 | kr.67.00 |
| 250 | kr.0.62216 | kr.155.54 |
| 500 | kr.0.58938 | kr.294.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.58744 | kr.587.44 |
| 2.000 | kr.0.55912 | kr.1,118.24 |
| 3.000 | kr.0.54391 | kr.1,631.73 |
| 5.000 | kr.0.52614 | kr.2,630.70 |
| 7.000 | kr.0.51525 | kr.3,606.75 |
| 10.000 | kr.0.50439 | kr.5,043.90 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

