
RNCF0805CKE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805CKE10K0TR-ND - Tape & Reel (TR) 738-RNCF0805CKE10K0CT-ND - Cut Tape (CT) 738-RNCF0805CKE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805CKE10K0 |
Description | RES SMD 10K OHM 0.25% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805CKE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.86800 | kr.8.68 |
| 25 | kr.0.80240 | kr.20.06 |
| 50 | kr.0.75880 | kr.37.94 |
| 100 | kr.0.71690 | kr.71.69 |
| 250 | kr.0.66564 | kr.166.41 |
| 500 | kr.0.63066 | kr.315.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59863 | kr.598.63 |
| 2.000 | kr.0.56976 | kr.1,139.52 |
| 3.000 | kr.0.55427 | kr.1,662.81 |
| 5.000 | kr.0.53616 | kr.2,680.80 |
| 7.000 | kr.0.52506 | kr.3,675.42 |
| 10.000 | kr.0.51400 | kr.5,140.00 |
| 12.000 | kr.0.50860 | kr.6,103.20 |
| 24.000 | kr.0.48967 | kr.11,752.08 |
| 25.000 | kr.0.48863 | kr.12,215.75 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

