100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTT100R

DigiKey Part Number
738-RNCF0805BTT100RTR-ND - Tape & Reel (TR)
738-RNCF0805BTT100RCT-ND - Cut Tape (CT)
738-RNCF0805BTT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTT100R
Description
RES SMD 100 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805TKT100RStackpole Electronics Inc0RNCF0805TKT100R-NDkr.4.20611Upgrade
RNCF0805TKY100RStackpole Electronics Inc5.649RNCF0805TKY100RCT-NDkr.10.32000Upgrade
RN73C2A100RBTDFTE Connectivity Passive Product78.287A103654CT-NDkr.4.62000Direct
RG2012N-101-W-T5Susumu9.656408-RG2012N-101-W-T5CT-NDkr.4.04000Upgrade
RG2012V-101-P-T1Susumu1.674RG2012V100PCT-NDkr.13.97000Upgrade
In-Stock: 4.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.89100kr.18.91
25kr.1.75360kr.43.84
50kr.1.65640kr.82.82
100kr.1.56600kr.156.60
250kr.1.45660kr.364.15
500kr.1.38264kr.691.32
1.000kr.1.31572kr.1,315.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.18632kr.5,931.60
10.000kr.1.14087kr.11,408.70
15.000kr.1.11686kr.16,752.90
25.000kr.1.08913kr.27,228.25
35.000kr.1.07230kr.37,530.50
50.000kr.1.05566kr.52,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000