
RNCF0805BTE6K81 | |
|---|---|
DigiKey Part Number  | 738-RNCF0805BTE6K81TR-ND - Tape & Reel (TR) 738-RNCF0805BTE6K81CT-ND - Cut Tape (CT) 738-RNCF0805BTE6K81DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RNCF0805BTE6K81  | 
Description  | RES SMD 6.81K OHM 0.1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNCF0805BTE6K81 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.68500 | kr.6.85 | 
| 25 | kr.0.63760 | kr.15.94 | 
| 50 | kr.0.60160 | kr.30.08 | 
| 100 | kr.0.56830 | kr.56.83 | 
| 250 | kr.0.52736 | kr.131.84 | 
| 500 | kr.0.49932 | kr.249.66 | 
| 1.000 | kr.0.47373 | kr.473.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.42350 | kr.2,117.50 | 
| 10.000 | kr.0.40563 | kr.4,056.30 | 
| 15.000 | kr.0.39615 | kr.5,942.25 | 
| 25.000 | kr.0.38515 | kr.9,628.75 | 
| 35.000 | kr.0.37846 | kr.13,246.10 | 
| 50.000 | kr.0.37182 | kr.18,591.00 | 
| 60.000 | kr.0.36860 | kr.22,116.00 | 
| 120.000 | kr.0.35734 | kr.42,880.80 | 
| 125.000 | kr.0.35673 | kr.44,591.25 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

