RNCF0805BTE698K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.379
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.12333
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.09757
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.90446
Datasheet

Similar


YAGEO
In Stock: 5.129
Unit Price: kr.0.64000
Datasheet
698 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE698K

DigiKey Part Number
RNCF0805BTE698K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE698K
Description
RES SMD 698K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
698 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE698K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB6983VPanasonic Industry7.379P698KDACT-NDkr.0.64000Direct
AT0805BRD07698KLYAGEO0AT0805BRD07698KL-NDkr.1.19679Upgrade
TNPW0805698KBEEAVishay Dale0TNPW0805698KBEEA-NDkr.1.12333Upgrade
TNPW0805698KBEENVishay Dale0TNPW0805698KBEEN-NDkr.3.09757Upgrade
PHP00805E6983BBT1Vishay Dale Thin Film0PHP00805E6983BBT1-NDkr.3.90446Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42416kr.2,120.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.42416
Unit Price with VAT:kr.0.53020