
RNCF0805BTE60K4 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE60K4TR-ND - Tape & Reel (TR) 738-RNCF0805BTE60K4CT-ND - Cut Tape (CT) 738-RNCF0805BTE60K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE60K4 |
Description | RES SMD 60.4K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE60K4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.68800 | kr.6.88 |
| 25 | kr.0.64040 | kr.16.01 |
| 50 | kr.0.60440 | kr.30.22 |
| 100 | kr.0.57100 | kr.57.10 |
| 250 | kr.0.52984 | kr.132.46 |
| 500 | kr.0.50166 | kr.250.83 |
| 1.000 | kr.0.47595 | kr.475.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42549 | kr.2,127.45 |
| 10.000 | kr.0.40753 | kr.4,075.30 |
| 15.000 | kr.0.39800 | kr.5,970.00 |
| 25.000 | kr.0.38696 | kr.9,674.00 |
| 35.000 | kr.0.38023 | kr.13,308.05 |
| 50.000 | kr.0.37356 | kr.18,678.00 |
| 60.000 | kr.0.37032 | kr.22,219.20 |
| 120.000 | kr.0.35902 | kr.43,082.40 |
| 125.000 | kr.0.35840 | kr.44,800.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

