4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE4K99

DigiKey Part Number
738-RNCF0805BTE4K99TR-ND - Tape & Reel (TR)
738-RNCF0805BTE4K99CT-ND - Cut Tape (CT)
738-RNCF0805BTE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE4K99
Description
RES SMD 4.99K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BKE4K99Stackpole Electronics Inc89RTAN0805BKE4K99CT-NDkr.0.30000Upgrade
CPF0805B4K99E1TE Connectivity Passive Product1.0691712-CPF0805B4K99E1CT-NDkr.0.21000Direct
ERA-6AEB4991VPanasonic Industry3.053P4.99KDACT-NDkr.0.09000Direct
AT0805BRD074K99LYAGEO3.50013-AT0805BRD074K99LCT-NDkr.0.30000Upgrade
MCU08050D4991BP500Vishay1.294749-MCU08050D4991BP500CT-NDkr.0.21000Upgrade
In-Stock: 2.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.67300kr.6.73
25kr.0.62560kr.15.64
50kr.0.59100kr.29.55
100kr.0.55830kr.55.83
250kr.0.51820kr.129.55
500kr.0.49074kr.245.37
1.000kr.0.46556kr.465.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41623kr.2,081.15
10.000kr.0.39868kr.3,986.80
15.000kr.0.38935kr.5,840.25
25.000kr.0.37854kr.9,463.50
35.000kr.0.37197kr.13,018.95
50.000kr.0.36544kr.18,272.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750