RNCF0805BTE4K32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.91746
Datasheet

Direct


Panasonic Industry
In Stock: 4.448
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.18372
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.69266
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.19422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.46823
Datasheet

Upgrade


Susumu
In Stock: 4.853
Unit Price: kr.0.76000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.81569
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet
4.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE4K32

DigiKey Part Number
RNCF0805BTE4K32-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE4K32
Description
RES SMD 4.32K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE4K32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE4K32Stackpole Electronics Inc0RNCF0805BKE4K32-NDkr.0.56808Parametric Equivalent
CPF0805B4K32E1TE Connectivity Passive Product0CPF0805B4K32E1-NDkr.0.91746Direct
ERA-6AEB4321VPanasonic Industry4.44810-ERA-6AEB4321VCT-NDkr.0.63000Direct
AT0805BRD074K32LYAGEO0AT0805BRD074K32L-NDkr.1.18372Upgrade
MCU08050D4321BP500Vishay0231225674322-NDkr.0.69266Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41953kr.2,097.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.41953
Unit Price with VAT:kr.0.52441