
RNCF0805BTE3K57 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE3K57TR-ND - Tape & Reel (TR) 738-RNCF0805BTE3K57CT-ND - Cut Tape (CT) 738-RNCF0805BTE3K57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE3K57 |
Description | RES SMD 3.57K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE3K57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.63160 | kr.15.79 |
| 50 | kr.0.59600 | kr.29.80 |
| 100 | kr.0.56300 | kr.56.30 |
| 250 | kr.0.52240 | kr.130.60 |
| 500 | kr.0.49464 | kr.247.32 |
| 1.000 | kr.0.46929 | kr.469.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41953 | kr.2,097.65 |
| 10.000 | kr.0.40183 | kr.4,018.30 |
| 15.000 | kr.0.39243 | kr.5,886.45 |
| 25.000 | kr.0.38154 | kr.9,538.50 |
| 35.000 | kr.0.37491 | kr.13,121.85 |
| 50.000 | kr.0.36833 | kr.18,416.50 |
| 60.000 | kr.0.36514 | kr.21,908.40 |
| 120.000 | kr.0.35399 | kr.42,478.80 |
| 125.000 | kr.0.35338 | kr.44,172.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

