0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE3K32

DigiKey Part Number
738-RNCF0805BTE3K32TR-ND - Tape & Reel (TR)
738-RNCF0805BTE3K32CT-ND - Cut Tape (CT)
738-RNCF0805BTE3K32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE3K32
Description
RES SMD 3.32K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE3K32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.68500kr.6.85
25kr.0.63760kr.15.94
50kr.0.60160kr.30.08
100kr.0.56830kr.56.83
250kr.0.52736kr.131.84
500kr.0.49932kr.249.66
1.000kr.0.47373kr.473.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42350kr.2,117.50
10.000kr.0.40563kr.4,056.30
15.000kr.0.39615kr.5,942.25
25.000kr.0.38515kr.9,628.75
35.000kr.0.37846kr.13,246.10
50.000kr.0.37182kr.18,591.00
60.000kr.0.36860kr.22,116.00
120.000kr.0.35734kr.42,880.80
125.000kr.0.35673kr.44,591.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750