
RNCF0805BTE3K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE3K00TR-ND - Tape & Reel (TR) 738-RNCF0805BTE3K00CT-ND - Cut Tape (CT) 738-RNCF0805BTE3K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE3K00 |
Description | RES SMD 3K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.58460 | kr.29.23 |
| 100 | kr.0.55220 | kr.55.22 |
| 250 | kr.0.51252 | kr.128.13 |
| 500 | kr.0.48540 | kr.242.70 |
| 1.000 | kr.0.46047 | kr.460.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41168 | kr.2,058.40 |
| 10.000 | kr.0.39432 | kr.3,943.20 |
| 15.000 | kr.0.38510 | kr.5,776.50 |
| 25.000 | kr.0.37441 | kr.9,360.25 |
| 35.000 | kr.0.36790 | kr.12,876.50 |
| 50.000 | kr.0.36145 | kr.18,072.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

