RNCF0805BTE30R9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.48684
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.91069
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.483
Unit Price: kr.1.99000
Datasheet

Similar


YAGEO
In Stock: 3.359
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet
30.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE30R9

DigiKey Part Number
RNCF0805BTE30R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE30R9
Description
RES SMD 30.9 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE30R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD0730R9LYAGEO0AT0805BRD0730R9L-NDkr.1.19679Upgrade
TNPW080530R9BEEAVishay Dale0TNPW080530R9BEEA-NDkr.1.48684Upgrade
TNPW080530R9BEENVishay Dale0TNPW080530R9BEEN-NDkr.1.91069Upgrade
7-1625868-4TE Connectivity Passive Product1.483A110398CT-NDkr.1.99000Similar
RT0805BRD0730R9LYAGEO3.35913-RT0805BRD0730R9LCT-NDkr.0.64000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42416kr.2,120.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.42416
Unit Price with VAT:kr.0.53020