Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BTE301R | |
|---|---|
DigiKey Part Number | RNCF0805BTE301RTR-ND - Tape & Reel (TR) RNCF0805BTE301RCT-ND - Cut Tape (CT) RNCF0805BTE301RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE301R |
Description | RES SMD 301 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE301R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.67500 | kr.6.75 |
| 25 | kr.0.62760 | kr.15.69 |
| 50 | kr.0.59280 | kr.29.64 |
| 100 | kr.0.56010 | kr.56.01 |
| 250 | kr.0.51980 | kr.129.95 |
| 500 | kr.0.49228 | kr.246.14 |
| 1.000 | kr.0.46701 | kr.467.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41753 | kr.2,087.65 |
| 10.000 | kr.0.39992 | kr.3,999.20 |
| 15.000 | kr.0.39057 | kr.5,858.55 |
| 25.000 | kr.0.37972 | kr.9,493.00 |
| 35.000 | kr.0.37313 | kr.13,059.55 |
| 50.000 | kr.0.36658 | kr.18,329.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |








