2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE2K70

DigiKey Part Number
738-RNCF0805BTE2K70TR-ND - Tape & Reel (TR)
738-RNCF0805BTE2K70CT-ND - Cut Tape (CT)
738-RNCF0805BTE2K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE2K70
Description
RES SMD 2.7K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.68800kr.6.88
25kr.0.64040kr.16.01
50kr.0.60440kr.30.22
100kr.0.57100kr.57.10
250kr.0.52984kr.132.46
500kr.0.50166kr.250.83
1.000kr.0.47595kr.475.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42549kr.2,127.45
10.000kr.0.40753kr.4,075.30
15.000kr.0.39800kr.5,970.00
25.000kr.0.38696kr.9,674.00
35.000kr.0.38023kr.13,308.05
50.000kr.0.37356kr.18,678.00
60.000kr.0.37032kr.22,219.20
120.000kr.0.35902kr.43,082.40
125.000kr.0.35840kr.44,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000