Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

| RNCF0805BTE2K20 | |
|---|---|
| DigiKey Part Number | 738-RNCF0805BTE2K20TR-ND - Tape & Reel (TR) 738-RNCF0805BTE2K20CT-ND - Cut Tape (CT) 738-RNCF0805BTE2K20DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RNCF0805BTE2K20 | 
| Description | RES SMD 2.2K OHM 0.1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RNCF0805BTE2K20 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.68500 | kr.6.85 | 
| 25 | kr.0.63760 | kr.15.94 | 
| 50 | kr.0.60160 | kr.30.08 | 
| 100 | kr.0.56830 | kr.56.83 | 
| 250 | kr.0.52736 | kr.131.84 | 
| 500 | kr.0.49932 | kr.249.66 | 
| 1.000 | kr.0.47373 | kr.473.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.42350 | kr.2,117.50 | 
| 10.000 | kr.0.40563 | kr.4,056.30 | 
| 15.000 | kr.0.39615 | kr.5,942.25 | 
| 25.000 | kr.0.38515 | kr.9,628.75 | 
| 35.000 | kr.0.37846 | kr.13,246.10 | 
| 50.000 | kr.0.37182 | kr.18,591.00 | 
| 60.000 | kr.0.36860 | kr.22,116.00 | 
| 120.000 | kr.0.35734 | kr.42,880.80 | 
| 125.000 | kr.0.35673 | kr.44,591.25 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark