Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF0805BTE2K15 | |
|---|---|
DigiKey Part Number | RNCF0805BTE2K15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE2K15 |
Description | RES SMD 2.15K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE2K15 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2151V | Panasonic Industry | 6.884 | P2.15KDACT-ND | kr.0.64000 | Direct |
| AT0805BRD072K15L | YAGEO | 0 | AT0805BRD072K15L-ND | kr.1.19679 | Upgrade |
| PAT0805E2151BST1 | Vishay Dale Thin Film | 0 | PAT0805E2151BST1-ND | kr.3.22949 | Upgrade |
| TNPW08052K15BEEA | Vishay Dale | 409 | 541-TNPW08052K15BEEACT-ND | kr.2.63000 | Upgrade |
| TNPW08052K15BEEN | Vishay Dale | 0 | TNPW08052K15BEEN-ND | kr.2.23651 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42416 | kr.2,120.80 |
| Unit Price without VAT: | kr.0.42416 |
|---|---|
| Unit Price with VAT: | kr.0.53020 |








