RNCF0805BTE287K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 14.991
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.20052
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.23956
Datasheet

Upgrade


Vishay Dale
In Stock: 874
Unit Price: kr.2.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 963
Unit Price: kr.2.06000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.19553
Datasheet

Similar


YAGEO
In Stock: 6.605
Unit Price: kr.1.03000
Datasheet
287 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE287K

DigiKey Part Number
RNCF0805BTE287K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE287K
Description
RES SMD 287K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE287K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42549kr.2,127.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.42549
Unit Price with VAT:kr.0.53186