RNCF0805BTE20R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 883
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.56808
Datasheet

Upgrade


YAGEO
In Stock: 2.203
Unit Price: kr.2.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 11.519
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.307
Unit Price: kr.4.50000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4.214
Unit Price: kr.1.97000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.5.04144
Datasheet

Similar


YAGEO
In Stock: 1.707
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.65657
Datasheet
20 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE20R0

DigiKey Part Number
RNCF0805BTE20R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTE20R0
Description
RES SMD 20 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE20R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BKE20R0Stackpole Electronics Inc883RTAN0805BKE20R0CT-NDkr.2.22000Upgrade
RNCF0805BKE20R0Stackpole Electronics Inc0RNCF0805BKE20R0-NDkr.0.56808Parametric Equivalent
AT0805BRD0720RLYAGEO2.20313-AT0805BRD0720RLCT-NDkr.2.22000Upgrade
TNPW080520R0BEEAVishay Dale11.519541-4564-1-NDkr.2.98000Upgrade
TNPW080520R0BEENVishay Dale6.307541-3759-1-NDkr.4.50000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41953kr.2,097.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.41953
Unit Price with VAT:kr.0.52441