20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE20K0

DigiKey Part Number
738-RNCF0805BTE20K0TR-ND - Tape & Reel (TR)
738-RNCF0805BTE20K0CT-ND - Cut Tape (CT)
738-RNCF0805BTE20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE20K0
Description
RES SMD 20K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE20K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.67500kr.6.75
25kr.0.62760kr.15.69
50kr.0.59280kr.29.64
100kr.0.56010kr.56.01
250kr.0.51980kr.129.95
500kr.0.49228kr.246.14
1.000kr.0.46701kr.467.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41753kr.2,087.65
10.000kr.0.39992kr.3,999.20
15.000kr.0.39057kr.5,858.55
25.000kr.0.37972kr.9,493.00
35.000kr.0.37313kr.13,059.55
50.000kr.0.36658kr.18,329.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000