RNCF0805BTE110R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.20891
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 86
Unit Price: kr.1.92000
Datasheet

Direct


Panasonic Industry
In Stock: 3.802
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.19679
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.22949
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.46774
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.82762
Datasheet

Upgrade


Susumu
In Stock: 5.955
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.23364
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.89094
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.45481
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.66977
Datasheet
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE110R

DigiKey Part Number
738-RNCF0805BTE110RTR-ND - Tape & Reel (TR)
738-RNCF0805BTE110RCT-ND - Cut Tape (CT)
738-RNCF0805BTE110RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE110R
Description
RES SMD 110 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE110R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BTT110RStackpole Electronics Inc0RNCF0805BTT110R-NDkr.1.20891Upgrade
CPF0805B110RE1TE Connectivity Passive Product86A103145CT-NDkr.1.92000Direct
ERA-6AEB111VPanasonic Industry3.802P110DACT-NDkr.0.64000Direct
AT0805BRD07110RLYAGEO0AT0805BRD07110RL-NDkr.1.19679Upgrade
MCU08050D1100BP500Vishay0231225671101-NDkr.0.70031Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42416kr.2,120.80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750