107 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE107R

DigiKey Part Number
738-RNCF0805BTE107RTR-ND - Tape & Reel (TR)
738-RNCF0805BTE107RCT-ND - Cut Tape (CT)
738-RNCF0805BTE107RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE107R
Description
RES SMD 107 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE107R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB1070VPanasonic Industry4.493P107DACT-NDkr.0.63000Direct
RG2012P-1070-B-T5Susumu4.505408-RG2012P-1070-B-T5CT-NDkr.0.76000Upgrade
RN73C2A107RBTDFTE Connectivity Passive Product2.027A103805CT-NDkr.4.63000Upgrade
RT0805BRD07107RLYAGEO9.75013-RT0805BRD07107RLCT-NDkr.0.63000Upgrade
In-Stock: 4.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.67800kr.6.78
25kr.0.63160kr.15.79
50kr.0.59600kr.29.80
100kr.0.56300kr.56.30
250kr.0.52240kr.130.60
500kr.0.49464kr.247.32
1.000kr.0.46929kr.469.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41953kr.2,097.65
10.000kr.0.40183kr.4,018.30
15.000kr.0.39243kr.5,886.45
25.000kr.0.38154kr.9,538.50
35.000kr.0.37491kr.13,121.85
50.000kr.0.36833kr.18,416.50
60.000kr.0.36514kr.21,908.40
120.000kr.0.35399kr.42,478.80
125.000kr.0.35338kr.44,172.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500