RNCF0805BTC560K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 70
Unit Price: kr.1.79000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.251
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 4.795
Unit Price: kr.0.77000
Datasheet

Upgrade


YAGEO
In Stock: 3.773
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 3.044
Unit Price: kr.0.90000
Datasheet
560 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTC560K

DigiKey Part Number
RNCF0805BTC560K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTC560K
Description
RES SMD 560K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTC560K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B560KE1TE Connectivity Passive Product70A103220CT-NDkr.1.79000Upgrade
ERA-6AEB564VPanasonic Industry12.251P560KDACT-NDkr.0.64000Upgrade
RG2012P-564-B-T5Susumu4.795RG20P560KBCT-NDkr.0.77000Upgrade
RT0805BRD07560KLYAGEO3.773YAG1930CT-NDkr.0.64000Upgrade
RT0805BRE07560KLYAGEO3.044YAG4995CT-NDkr.0.90000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37357kr.1,867.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.37357
Unit Price with VAT:kr.0.46696