Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNCF0805BTC453R | |
|---|---|
DigiKey Part Number | RNCF0805BTC453R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTC453R |
Description | RES SMD 453 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTC453R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE453R | Stackpole Electronics Inc | 0 | RNCF0805BKE453R-ND | kr.0.56808 | Parametric Equivalent |
| RNCF0805BTE453R | Stackpole Electronics Inc | 0 | RNCF0805BTE453R-ND | kr.0.41953 | Parametric Equivalent |
| CPF0805B453RE1 | TE Connectivity Passive Product | 910 | 1712-CPF0805B453RE1CT-ND | kr.1.59000 | Upgrade |
| ERA-6AEB4530V | Panasonic Industry | 14.819 | 10-ERA-6AEB4530VCT-ND | kr.0.63000 | Upgrade |
| MCU08050D4530BP500 | Vishay | 0 | 231225674531-ND | kr.0.69266 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36950 | kr.1,847.50 |
| Unit Price without VAT: | kr.0.36950 |
|---|---|
| Unit Price with VAT: | kr.0.46188 |







