RNCF0805BTC39R2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.07079
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.3.15263
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.34164
Datasheet

Upgrade


YAGEO
In Stock: 3.859
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20195
Datasheet
39.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTC39R2

DigiKey Part Number
RNCF0805BTC39R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BTC39R2
Description
RES SMD 39.2 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTC39R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0805B39R2E1TE Connectivity Passive Product0CPF0805B39R2E1-NDkr.1.07079Upgrade
RN73C2A39R2BTDFTE Connectivity Passive Product0RN73C2A39R2BTDF-NDkr.3.15263Upgrade
RP73D2A39R2BTDFTE Connectivity Passive Product0RP73D2A39R2BTDF-NDkr.2.34164Upgrade
RT0805BRD0739R2LYAGEO3.85913-RT0805BRD0739R2LCT-NDkr.0.64000Upgrade
RT0805BRE0739R2LYAGEO0RT0805BRE0739R2L-NDkr.0.47446Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.37357kr.1,867.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.37357
Unit Price with VAT:kr.0.46696