
RNCF0805BTC1K13 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTC1K13TR-ND - Tape & Reel (TR) 738-RNCF0805BTC1K13CT-ND - Cut Tape (CT) 738-RNCF0805BTC1K13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTC1K13 |
Description | RES SMD 1.13K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTC1K13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.61100 | kr.6.11 |
| 25 | kr.0.56320 | kr.14.08 |
| 50 | kr.0.53360 | kr.26.68 |
| 100 | kr.0.50350 | kr.50.35 |
| 250 | kr.0.46732 | kr.116.83 |
| 500 | kr.0.44238 | kr.221.19 |
| 1.000 | kr.0.41956 | kr.419.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37474 | kr.1,873.70 |
| 10.000 | kr.0.35876 | kr.3,587.60 |
| 15.000 | kr.0.35028 | kr.5,254.20 |
| 25.000 | kr.0.34043 | kr.8,510.75 |
| 35.000 | kr.0.33443 | kr.11,705.05 |
| 50.000 | kr.0.32848 | kr.16,424.00 |
| 60.000 | kr.0.32559 | kr.19,535.40 |
| 120.000 | kr.0.31550 | kr.37,860.00 |
| 125.000 | kr.0.31495 | kr.39,368.75 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

